Legrand DX Range DNX3 MCB, 32A Curve C, 4.5 kA Breaking Capacity

Nº de Estoque RS: 731-9459Marca: LegrandPart Number: 4 067 77
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

Legrand

Current Rating

32A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

DX Range

Series

DNX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

País de Origem

France

Detalhes do produto

Legrand DNX3 MCB 1P Type C

Legrand offer leading edge technical features with the DX3 Range of Mini Circuit Breakers. This range is suitable for all residential, commercial and industrial applications which require high performance, .selectivity and back up combination of devices These MCB are limitation class 3 they limit the short circuit power in the cables and prolong the installations life by avoiding damage to the cables. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current.

Standards

4500 NF EN 60898-1
4.5 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 790,84

R$ 790,84 Each (Sem VAT)

Legrand DX Range DNX3 MCB, 32A Curve C, 4.5 kA Breaking Capacity

R$ 790,84

R$ 790,84 Each (Sem VAT)

Legrand DX Range DNX3 MCB, 32A Curve C, 4.5 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Legrand

Current Rating

32A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

DX Range

Series

DNX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

País de Origem

France

Detalhes do produto

Legrand DNX3 MCB 1P Type C

Legrand offer leading edge technical features with the DX3 Range of Mini Circuit Breakers. This range is suitable for all residential, commercial and industrial applications which require high performance, .selectivity and back up combination of devices These MCB are limitation class 3 they limit the short circuit power in the cables and prolong the installations life by avoiding damage to the cables. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current.

Standards

4500 NF EN 60898-1
4.5 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em