Legrand DX Range DX3 MCB, 25A Curve C, 230V AC, 10 kA Breaking Capacity

Nº de Estoque RS: 731-9689Marca: LegrandPart Number: 4 077 02
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

Legrand

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

País de Origem

France

Detalhes do produto

Type C Single pole + neutral DX³

MCB that allow use of supply busbars and auxiliary contact.

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.400,65

R$ 2.400,65 Each (Sem VAT)

Legrand DX Range DX3 MCB, 25A Curve C, 230V AC, 10 kA Breaking Capacity

R$ 2.400,65

R$ 2.400,65 Each (Sem VAT)

Legrand DX Range DX3 MCB, 25A Curve C, 230V AC, 10 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Legrand

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

País de Origem

France

Detalhes do produto

Type C Single pole + neutral DX³

MCB that allow use of supply busbars and auxiliary contact.

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em