Legrand DX Range DX3 MCB, 4P, 100A Curve C, 5 kA Breaking Capacity

Nº de Estoque RS: 731-9770Marca: LegrandPart Number: 4 098 02
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

Legrand

Number of Poles

4

Current Rating

100A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

5 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

País de Origem

France

Detalhes do produto

Type C four pole DX³ 25 kA

Four pole circuit breakers for traditional cabling exclusively.

Standards

25 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 25.867,38

R$ 25.867,38 Each (Sem VAT)

Legrand DX Range DX3 MCB, 4P, 100A Curve C, 5 kA Breaking Capacity

R$ 25.867,38

R$ 25.867,38 Each (Sem VAT)

Legrand DX Range DX3 MCB, 4P, 100A Curve C, 5 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Legrand

Number of Poles

4

Current Rating

100A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

5 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

País de Origem

France

Detalhes do produto

Type C four pole DX³ 25 kA

Four pole circuit breakers for traditional cabling exclusively.

Standards

25 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more