Legrand DX3 RCD, 63A, 1+N Pole, 30mA, Type A

Nº de Estoque RS: 732-0092Marca: LegrandPart Number: 4 115 56
brand-logo
Ver tudo em RCCBs

Documentos Técnicos

Especificações

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

63A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

DX3

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

País de Origem

France

Detalhes do produto

Two Pole RCDs DX³-ID

Standards

NF EN 61008-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RCD, Trip Sensitivity 30mA
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 5.300,57

R$ 5.300,57 Each (Sem VAT)

Legrand DX3 RCD, 63A, 1+N Pole, 30mA, Type A

R$ 5.300,57

R$ 5.300,57 Each (Sem VAT)

Legrand DX3 RCD, 63A, 1+N Pole, 30mA, Type A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RCD, Trip Sensitivity 30mA
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

63A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

DX3

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

País de Origem

France

Detalhes do produto

Two Pole RCDs DX³-ID

Standards

NF EN 61008-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RCD, Trip Sensitivity 30mA
P.O.A.Each (Sem VAT)