Legrand, P17 Tempra Pro IP44 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V

Nº de Estoque RS: 821-1873Marca: LegrandPart Number: 555104
brand-logo
Ver tudo em Conectores de Força Industriais

Documentos Técnicos

Especificações

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Blue

Cable CSA

2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

País de Origem

Turkey

Detalhes do produto

P17 Tempra Pro Mobile Sockets, IP44

Legrand P17 Tempra Pro mobile socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors

Informações de estoque temporariamente indisponíveis.

R$ 237,49

R$ 237,49 Each (Sem VAT)

Legrand, P17 Tempra Pro IP44 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V

R$ 237,49

R$ 237,49 Each (Sem VAT)

Legrand, P17 Tempra Pro IP44 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 237,49
10+R$ 229,28

Documentos Técnicos

Especificações

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Blue

Cable CSA

2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

País de Origem

Turkey

Detalhes do produto

P17 Tempra Pro Mobile Sockets, IP44

Legrand P17 Tempra Pro mobile socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors