Documentos Técnicos
Especificações
Brand
LegrandCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
Series
P17 Tempra Pro
IP Rating
IP44
Colour
Blue
Cable CSA
6.0mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Detalhes do produto
P17 Tempra Pro Mobile Sockets, IP44
Legrand P17 Tempra Pro mobile socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.
Standards
BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)
Legrand P17 Tempra Pro Industrial Power Connectors
R$ 402,59
R$ 402,59 Each (Sem VAT)
1
R$ 402,59
R$ 402,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 402,59 |
10+ | R$ 388,08 |
Documentos Técnicos
Especificações
Brand
LegrandCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
Series
P17 Tempra Pro
IP Rating
IP44
Colour
Blue
Cable CSA
6.0mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Detalhes do produto
P17 Tempra Pro Mobile Sockets, IP44
Legrand P17 Tempra Pro mobile socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.
Standards
BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)