Documentos Técnicos
Especificações
Brand
LegrandType
Outlet
Number Of Outlets
1
Shield Type
UTP
Entry Angle
Straight
Number Of Ways
1
Length
22.5mm
Width
45mm
Depth
33mm
Series Number
572303
País de Origem
France
Detalhes do produto
ARTEOR™ RJ45 Cat5e UTP Single Module Sockets
Approvals
ISO/IEC 11801 Ed. 2.0, amendment 2, EN 50173-1 and TIA/EIA 568 C
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
R$ 187,55
R$ 187,55 Each (Sem VAT)
1
R$ 187,55
R$ 187,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 187,55 |
10 - 49 | R$ 168,70 |
50+ | R$ 149,71 |
Documentos Técnicos
Especificações
Brand
LegrandType
Outlet
Number Of Outlets
1
Shield Type
UTP
Entry Angle
Straight
Number Of Ways
1
Length
22.5mm
Width
45mm
Depth
33mm
Series Number
572303
País de Origem
France
Detalhes do produto
ARTEOR™ RJ45 Cat5e UTP Single Module Sockets
Approvals
ISO/IEC 11801 Ed. 2.0, amendment 2, EN 50173-1 and TIA/EIA 568 C
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.