Legrand White 1 Gang Light Switch Cover

Nº de Estoque RS: 815-9771Marca: LegrandPart Number: 575200
brand-logo
Ver tudo em Light Switch Covers

Documentos Técnicos

Especificações

Brand

Legrand

Colour

White

Material

Polycarbonate

Number of Gangs

1

Height

92mm

Width

92mm

Depth

8mm

Outlet Type

BS

Outlet Type

BS

Colour Family

White

Colour Family

White

País de Origem

India

Detalhes do produto

ARTEOR™ British Standard (BS) Cover Plates

Legrand ARTEOR™ BS cover plates available in a choice of finishes: polished black, brushed stainless steel, mirror white and black.

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Você pode estar interessado em
Legrand 1 Gang Metal Cover Plate
P.O.A.Each (Sem VAT)
Legrand 1 Gang BS Cover Plate
R$ 94,70Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 66,94

R$ 66,94 Each (Sem VAT)

Legrand White 1 Gang Light Switch Cover

R$ 66,94

R$ 66,94 Each (Sem VAT)

Legrand White 1 Gang Light Switch Cover
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 66,94
10 - 49R$ 60,76
50+R$ 53,47
Você pode estar interessado em
Legrand 1 Gang Metal Cover Plate
P.O.A.Each (Sem VAT)
Legrand 1 Gang BS Cover Plate
R$ 94,70Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Legrand

Colour

White

Material

Polycarbonate

Number of Gangs

1

Height

92mm

Width

92mm

Depth

8mm

Outlet Type

BS

Outlet Type

BS

Colour Family

White

Colour Family

White

País de Origem

India

Detalhes do produto

ARTEOR™ British Standard (BS) Cover Plates

Legrand ARTEOR™ BS cover plates available in a choice of finishes: polished black, brushed stainless steel, mirror white and black.

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Você pode estar interessado em
Legrand 1 Gang Metal Cover Plate
P.O.A.Each (Sem VAT)
Legrand 1 Gang BS Cover Plate
R$ 94,70Each (Sem VAT)