Documentos Técnicos
Especificações
Brand
LegrandWidth
25 mm
Depth
60mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Series
Transcab
País de Origem
France
Detalhes do produto
Legrand Transcab Grey Open Slot Trunking
With its innovative snap to length design, Transcab is a quick and easy to install open slot panel trunking system that does not compromise on quality. And with its global standards approvals, Transcab is ideal for almost any industrial application.
Transcabs durable PVC body consists of 6mm gaps and 6.5mm fingers with unique support ribs, providing strength and rigidity. Fingers are easily removed by snapping at support rib or base level to create T-junctions without the need for a saw.
The unique Transcab cutting tool is used to remove the finger support ribs. Available separately. Please see RS 783-3507
Legrand Slotted Trunking
P.O.A.
Each (In a Pack of 28) (Sem VAT)
28
P.O.A.
Each (In a Pack of 28) (Sem VAT)
28
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LegrandWidth
25 mm
Depth
60mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Series
Transcab
País de Origem
France
Detalhes do produto
Legrand Transcab Grey Open Slot Trunking
With its innovative snap to length design, Transcab is a quick and easy to install open slot panel trunking system that does not compromise on quality. And with its global standards approvals, Transcab is ideal for almost any industrial application.
Transcabs durable PVC body consists of 6mm gaps and 6.5mm fingers with unique support ribs, providing strength and rigidity. Fingers are easily removed by snapping at support rib or base level to create T-junctions without the need for a saw.
The unique Transcab cutting tool is used to remove the finger support ribs. Available separately. Please see RS 783-3507