Documentos Técnicos
Especificações
Brand
LegrandPrimary Voltage Rating
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac
Secondary Voltage Rating
2 x 24V
Power Rating
63VA
Mounting Type
Chassis
Number of Outputs
2
Length
98mm
Width
77mm
Depth
84mm
Dimensions
98 x 77 x 84mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+35°C
Weight
1.3kg
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LegrandPrimary Voltage Rating
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac
Secondary Voltage Rating
2 x 24V
Power Rating
63VA
Mounting Type
Chassis
Number of Outputs
2
Length
98mm
Width
77mm
Depth
84mm
Dimensions
98 x 77 x 84mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+35°C
Weight
1.3kg