Legris 0102 Series, 10 mm to 10 mm

Nº de Estoque RS: 293-6636Marca: LegrisPart Number: 0102 10 00
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Legris

Connector A

10 mm

Connector B

10 mm

Manufacturer Series

0102

Angle

90°

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

229bar

Standards Met

CNOMO: E07.21.115N (for robotic equipment in the automotive industry), DI: 97/23/EC (PED), RG: 1907/2006 (REACH), DI: 2002/95/EC (RoHS), DI: 94/9/EC (ATEX)

País de Origem

France

Detalhes do produto

Equal Elbow

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.456,45

R$ 291,29 Each (In a Pack of 5) (Sem VAT)

Legris 0102 Series, 10 mm to 10 mm

R$ 1.456,45

R$ 291,29 Each (In a Pack of 5) (Sem VAT)

Legris 0102 Series, 10 mm to 10 mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 291,29R$ 1.456,45
25 - 45R$ 283,63R$ 1.418,15
50 - 120R$ 281,66R$ 1.408,30
125+R$ 279,43R$ 1.397,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Legris

Connector A

10 mm

Connector B

10 mm

Manufacturer Series

0102

Angle

90°

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

229bar

Standards Met

CNOMO: E07.21.115N (for robotic equipment in the automotive industry), DI: 97/23/EC (PED), RG: 1907/2006 (REACH), DI: 2002/95/EC (RoHS), DI: 94/9/EC (ATEX)

País de Origem

France

Detalhes do produto

Equal Elbow

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more