Legris 0109 Series Elbow Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 146-6861Marca: LegrisPart Number: 0109 10 21
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Legris

Connector A

R 1/2 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

0109

Thread Material

Brass

Mounting Type

Inline

Angle

90°

Swivel Connection

No

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+250°C

Standards Met

ATEX, PED 97/23/EC

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 707,24

R$ 353,62 Each (In a Pack of 2) (Sem VAT)

Legris 0109 Series Elbow Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style

R$ 707,24

R$ 353,62 Each (In a Pack of 2) (Sem VAT)

Legris 0109 Series Elbow Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Legris

Connector A

R 1/2 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

0109

Thread Material

Brass

Mounting Type

Inline

Angle

90°

Swivel Connection

No

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+250°C

Standards Met

ATEX, PED 97/23/EC

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more