Legris Brass Pipe Fitting, Straight Compression Compression Olive, Female to Female 16mm

Nº de Estoque RS: 293-6793Marca: LegrisPart Number: 0124 16 00
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Compression Olive

Connection Gender 1

Female

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

16mm

País de Origem

Spain

Detalhes do produto

Sleeve Nuts and Olives

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Informações de estoque temporariamente indisponíveis.

R$ 332,50

R$ 33,25 Each (In a Pack of 10) (Sem VAT)

Legris Brass Pipe Fitting, Straight Compression Compression Olive, Female to Female 16mm

R$ 332,50

R$ 33,25 Each (In a Pack of 10) (Sem VAT)

Legris Brass Pipe Fitting, Straight Compression Compression Olive, Female to Female 16mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 33,25R$ 332,50
50 - 90R$ 32,74R$ 327,40
100+R$ 32,22R$ 322,20

Documentos Técnicos

Especificações

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Compression Olive

Connection Gender 1

Female

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

16mm

País de Origem

Spain

Detalhes do produto

Sleeve Nuts and Olives

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.