Legris G 1/4 Brass Blanking Plug

Nº de Estoque RS: 721-397Marca: LegrisPart Number: 0220 13 00
brand-logo
Ver tudo em Pneumatic Fitting Accessories

Documentos Técnicos

Especificações

Brand

Legris

Accessory Type

Blanking Plug

Threaded Connection

G 1/4

Threaded Connection - Thread Size

1/4in

Manufacturer Series

0220

Material

Brass

Threaded Connection - Thread Standard

G

País de Origem

Spain

Detalhes do produto

Blanking Plug

A brass threaded blanking plug for blanking off M5 and BSP ports. Temperature range -40 to +100°C.

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Você pode estar interessado em
SMC R 1/4 Plug Fitting for 1/4in
R$ 53,961 Pack of 5 (Sem VAT)
Legris G 1/4 Brass Corrosion Resistant Plug
R$ 31,80Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 720,00

R$ 72,00 Each (In a Pack of 10) (Sem VAT)

Legris G 1/4 Brass Blanking Plug

R$ 720,00

R$ 72,00 Each (In a Pack of 10) (Sem VAT)

Legris G 1/4 Brass Blanking Plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 72,00R$ 720,00
50 - 90R$ 70,15R$ 701,50
100 - 240R$ 69,62R$ 696,20
250+R$ 69,16R$ 691,60
Você pode estar interessado em
SMC R 1/4 Plug Fitting for 1/4in
R$ 53,961 Pack of 5 (Sem VAT)
Legris G 1/4 Brass Corrosion Resistant Plug
R$ 31,80Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Legris

Accessory Type

Blanking Plug

Threaded Connection

G 1/4

Threaded Connection - Thread Size

1/4in

Manufacturer Series

0220

Material

Brass

Threaded Connection - Thread Standard

G

País de Origem

Spain

Detalhes do produto

Blanking Plug

A brass threaded blanking plug for blanking off M5 and BSP ports. Temperature range -40 to +100°C.

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Você pode estar interessado em
SMC R 1/4 Plug Fitting for 1/4in
R$ 53,961 Pack of 5 (Sem VAT)
Legris G 1/4 Brass Corrosion Resistant Plug
R$ 31,80Each (In a Pack of 5) (Sem VAT)