Documentos Técnicos
Especificações
Brand
LegrisHose Outside Diameter
12mm
Hose Inside Diameter
10mm
Colour
Blue
Material
Nylon
Length
25m
Maximum Operating Pressure
14bar
Manufacturer Series
1025P
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
País de Origem
Spain
Detalhes do produto
Polyamide (PA) Flexible Tubing
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.
Approvals
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Transportation
Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
Parker Legris
R$ 2.058,61
R$ 2.058,61 Each (Sem VAT)
1
R$ 2.058,61
R$ 2.058,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.058,61 |
5 - 9 | R$ 2.027,17 |
10+ | R$ 1.990,87 |
Documentos Técnicos
Especificações
Brand
LegrisHose Outside Diameter
12mm
Hose Inside Diameter
10mm
Colour
Blue
Material
Nylon
Length
25m
Maximum Operating Pressure
14bar
Manufacturer Series
1025P
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
País de Origem
Spain
Detalhes do produto
Polyamide (PA) Flexible Tubing
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.
Approvals
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Transportation
Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628