Documentos Técnicos
Especificações
Brand
LegrisMaximum Operating Length
2m
Tube Outside Diameter
12mm
Connector
R 3/8
Colour
Blue
Tube Inside Diameter
8mm
Manufacturer Series
1470U
Material
Polyurethane
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Number of Tubes
1
País de Origem
Spain
Detalhes do produto
Polyurethane (PU) Recoil Tubing
This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.
Standards
NF E49-101
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Parker Legris
R$ 1.402,64
R$ 1.402,64 Each (Sem VAT)
1
R$ 1.402,64
R$ 1.402,64 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LegrisMaximum Operating Length
2m
Tube Outside Diameter
12mm
Connector
R 3/8
Colour
Blue
Tube Inside Diameter
8mm
Manufacturer Series
1470U
Material
Polyurethane
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Number of Tubes
1
País de Origem
Spain
Detalhes do produto
Polyurethane (PU) Recoil Tubing
This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.
Standards
NF E49-101
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)