Legris 4m, Polyurethane Recoil Hose, with R 1/4 connector

Nº de Estoque RS: 144-7924Marca: LegrisPart Number: 1471U06 05 13
brand-logo
Ver tudo em Recoil Hoses

Documentos Técnicos

Especificações

Brand

Legris

Maximum Operating Length

4m

Tube Outside Diameter

6mm

Connector

R 1/4

Colour

Yellow

Tube Inside Diameter

4mm

Manufacturer Series

1471U

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Tubes

1

País de Origem

France

Detalhes do produto

Polyurethane (PU) Recoil Tubing

This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.

Standards

• NF E49-101
• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)

Parker Legris

Informações de estoque temporariamente indisponíveis.

R$ 1.029,29

R$ 1.029,29 Each (Sem VAT)

Legris 4m, Polyurethane Recoil Hose, with R 1/4 connector

R$ 1.029,29

R$ 1.029,29 Each (Sem VAT)

Legris 4m, Polyurethane Recoil Hose, with R 1/4 connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Legris

Maximum Operating Length

4m

Tube Outside Diameter

6mm

Connector

R 1/4

Colour

Yellow

Tube Inside Diameter

4mm

Manufacturer Series

1471U

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Tubes

1

País de Origem

France

Detalhes do produto

Polyurethane (PU) Recoil Tubing

This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.

Standards

• NF E49-101
• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)

Parker Legris