Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legris Anodised Aluminium, Nickel Plated Brass Female Pneumatic Quick Connect Coupling, M8 Hose Barb

Nº de Estoque RS: 283-1495Marca: LegrisPart Number: 26KPTF08APX
brand-logo

Documentos Técnicos

Especificações

Brand

Legris

Threaded Connection

M8

Coupling Gender

Female

Connection Standard

European, ISO B, ISO C

Thread Size

8mm

Coupling Type

Quick Connect Coupling

Connection Type

Hose Barb

Material

Anodised Aluminium, Nickel Plated Brass

País de Origem

Turkey

Informações de estoque temporariamente indisponíveis.

R$ 615,46

R$ 615,46 Each (Sem VAT)

Legris Anodised Aluminium, Nickel Plated Brass Female Pneumatic Quick Connect Coupling, M8 Hose Barb

R$ 615,46

R$ 615,46 Each (Sem VAT)

Legris Anodised Aluminium, Nickel Plated Brass Female Pneumatic Quick Connect Coupling, M8 Hose Barb
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Legris

Threaded Connection

M8

Coupling Gender

Female

Connection Standard

European, ISO B, ISO C

Thread Size

8mm

Coupling Type

Quick Connect Coupling

Connection Type

Hose Barb

Material

Anodised Aluminium, Nickel Plated Brass

País de Origem

Turkey