Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 265-5719Marca: LegrisPart Number: 3101 06 13
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Legris

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Maximum Operating Pressure

20 bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

País de Origem

France

Detalhes do produto

Straight Adaptor - Male Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3101 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.

Informações de estoque temporariamente indisponíveis.

R$ 323,47

R$ 323,47 1 Pack of 5 (Sem VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

R$ 323,47

R$ 323,47 1 Pack of 5 (Sem VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 323,47
5 - 9R$ 318,53
10+R$ 311,98

Documentos Técnicos

Especificações

Brand

Legris

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Maximum Operating Pressure

20 bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

País de Origem

France

Detalhes do produto

Straight Adaptor - Male Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3101 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.