Documentos Técnicos
Especificações
Brand
LegrisConnector B
Push In 6 mm
Pneumatic Fitting Type
Tee Threaded Adaptor
Threaded Connection
R 1/4 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Finish
Nickel Plated
Maximum Operating Pressure
20 bar
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Tube Connection B - Type
Push In
Connector A
Push In 6 mm
Connection Style
Threaded-to-Tube
País de Origem
France
Detalhes do produto
Stud Run Tee Adaptor - Male Taper & Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3103 fittings allow the connection of two plastic pneumatic tubes at 90 degrees to a singlek threaded port.
Threaded Tube Adaptors, Elbows and Tees
R$ 773,70
R$ 154,74 Each (In a Pack of 5) (Sem VAT)
5
R$ 773,70
R$ 154,74 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 154,74 | R$ 773,70 |
25 - 45 | R$ 152,14 | R$ 760,70 |
50+ | R$ 149,58 | R$ 747,90 |
Documentos Técnicos
Especificações
Brand
LegrisConnector B
Push In 6 mm
Pneumatic Fitting Type
Tee Threaded Adaptor
Threaded Connection
R 1/4 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Finish
Nickel Plated
Maximum Operating Pressure
20 bar
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Tube Connection B - Type
Push In
Connector A
Push In 6 mm
Connection Style
Threaded-to-Tube
País de Origem
France
Detalhes do produto
Stud Run Tee Adaptor - Male Taper & Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3103 fittings allow the connection of two plastic pneumatic tubes at 90 degrees to a singlek threaded port.