Documentos Técnicos
Especificações
Brand
LegrisConnector A
R 1/2 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/2 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Angle
90°
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
País de Origem
France
Detalhes do produto
Stud Elbow Adaptor - Male Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3109 fittings are for the connection of tubing at 90° with a male thread. They can be tightened using a flat spanner or an Allen key if the installation is short on space.
Threaded Tube Adaptors, Elbows and Tees
R$ 367,76
R$ 183,88 Each (In a Pack of 2) (Sem VAT)
2
R$ 367,76
R$ 183,88 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 183,88 | R$ 367,76 |
10 - 18 | R$ 181,12 | R$ 362,24 |
20+ | R$ 177,54 | R$ 355,08 |
Documentos Técnicos
Especificações
Brand
LegrisConnector A
R 1/2 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/2 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Angle
90°
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
País de Origem
France
Detalhes do produto
Stud Elbow Adaptor - Male Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3109 fittings are for the connection of tubing at 90° with a male thread. They can be tightened using a flat spanner or an Allen key if the installation is short on space.