Documentos Técnicos
Especificações
Brand
LegrisConnector A
Push In 12 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Manufacturer Series
LF3000
Tube Connection A - Type
Push In
Tube Connection A - Tube Size
12mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Mounting Hole Diameter
22.5mm
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Detalhes do produto
Bulkhead Elbow - Tube-to-Tube
These tube to tube bulkhead elbow adaptors are ideal for vacuum or pressure applications.
Bulkhead Adaptors and Manifolds

R$ 908,06
R$ 454,03 Each (In a Pack of 2) (Sem VAT)
2
R$ 908,06
R$ 454,03 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 454,03 | R$ 908,06 |
10 - 18 | R$ 447,16 | R$ 894,32 |
20+ | R$ 438,68 | R$ 877,36 |

Documentos Técnicos
Especificações
Brand
LegrisConnector A
Push In 12 mm
Connector B
Push In 12 mm
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Manufacturer Series
LF3000
Tube Connection A - Type
Push In
Tube Connection A - Tube Size
12mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Mounting Hole Diameter
22.5mm
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Detalhes do produto
Bulkhead Elbow - Tube-to-Tube
These tube to tube bulkhead elbow adaptors are ideal for vacuum or pressure applications.
Bulkhead Adaptors and Manifolds
