Documentos Técnicos
Especificações
Brand
LegrisConnector A
R 1/4 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
País de Origem
France
Detalhes do produto
Straight Adaptor - Male Taper Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3175 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.
R$ 216,22
R$ 108,11 Each (In a Pack of 2) (Sem VAT)
2
R$ 216,22
R$ 108,11 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 108,11 | R$ 216,22 |
10 - 18 | R$ 106,42 | R$ 212,84 |
20+ | R$ 104,60 | R$ 209,20 |
Documentos Técnicos
Especificações
Brand
LegrisConnector A
R 1/4 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
País de Origem
France
Detalhes do produto
Straight Adaptor - Male Taper Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3175 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.