Documentos Técnicos
Especificações
Brand
LegrisConnector A
G 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/8 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Angle
90°
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
País de Origem
France
Detalhes do produto
Stud Elbow Adaptor - Male Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3109 fittings are for the connection of tubing at 90° with a male thread. They can be tightened using a flat spanner or an Allen key if the installation is short on space.
Threaded Tube Adaptors, Elbows and Tees
R$ 483,80
R$ 96,76 Each (In a Pack of 5) (Sem VAT)
5
R$ 483,80
R$ 96,76 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 96,76 | R$ 483,80 |
25 - 45 | R$ 95,12 | R$ 475,60 |
50+ | R$ 93,49 | R$ 467,45 |
Documentos Técnicos
Especificações
Brand
LegrisConnector A
G 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/8 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Angle
90°
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
País de Origem
France
Detalhes do produto
Stud Elbow Adaptor - Male Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3109 fittings are for the connection of tubing at 90° with a male thread. They can be tightened using a flat spanner or an Allen key if the installation is short on space.