Legris 3311 2 Outlet Manifold, G 1/4 G 1/8

Nº de Estoque RS: 215-0178Marca: LegrisPart Number: 3311 10 13 02
brand-logo
Ver tudo em Pneumatic Manifold Fittings

Documentos Técnicos

Especificações

Brand

Legris

Number of Outlet Ports

2

Outlet Port

G 1/8 Female

Number of Inlet Ports

1

Inlet Port

G 1/4 Female

Manufacturer Series

3311

Material

Anodised Aluminium

Maximum Operating Pressure

20bar

Outlet Port - Thread Size

1/8in

Maximum Operating Temperature

80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

1/4in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.961,65

R$ 392,33 Each (In a Pack of 5) (Sem VAT)

Legris 3311 2 Outlet Manifold, G 1/4 G 1/8

R$ 1.961,65

R$ 392,33 Each (In a Pack of 5) (Sem VAT)

Legris 3311 2 Outlet Manifold, G 1/4 G 1/8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Legris

Number of Outlet Ports

2

Outlet Port

G 1/8 Female

Number of Inlet Ports

1

Inlet Port

G 1/4 Female

Manufacturer Series

3311

Material

Anodised Aluminium

Maximum Operating Pressure

20bar

Outlet Port - Thread Size

1/8in

Maximum Operating Temperature

80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

1/4in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more