Documentos Técnicos
Especificações
Brand
LegrisNumber of Outlet Ports
2
Outlet Port
G 1/4 Female
Number of Inlet Ports
1
Inlet Port
G 3/8 Female
Manufacturer Series
3311
Material
Anodised Aluminium
Maximum Operating Pressure
20bar
Outlet Port - Thread Size
1/4in
Maximum Operating Temperature
80°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
3/8in
Inlet Port - Thread Standard
G
Minimum Operating Temperature
-10°C
Inlet Port - Connection Type
Threaded
Connection Style
Threaded
Outlet Port - Connection Type
Threaded
País de Origem
Hungary
R$ 2.355,50
R$ 471,10 Each (In a Pack of 5) (Sem VAT)
5
R$ 2.355,50
R$ 471,10 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LegrisNumber of Outlet Ports
2
Outlet Port
G 1/4 Female
Number of Inlet Ports
1
Inlet Port
G 3/8 Female
Manufacturer Series
3311
Material
Anodised Aluminium
Maximum Operating Pressure
20bar
Outlet Port - Thread Size
1/4in
Maximum Operating Temperature
80°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
3/8in
Inlet Port - Thread Standard
G
Minimum Operating Temperature
-10°C
Inlet Port - Connection Type
Threaded
Connection Style
Threaded
Outlet Port - Connection Type
Threaded
País de Origem
Hungary