Legris LF3800 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 225-0190Marca: LegrisPart Number: 3805 06 10
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Legris

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

LF3800

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+110°C

Maximum Operating Pressure

20 bar

Mounting Type

Inline

País de Origem

France

Detalhes do produto

Male Stud

These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.

Threaded Tube-to-Tube & Adaptors - Legris LF3800

Informações de estoque temporariamente indisponíveis.

R$ 330,17

R$ 330,17 Each (Sem VAT)

Legris LF3800 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

R$ 330,17

R$ 330,17 Each (Sem VAT)

Legris LF3800 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 330,17
5 - 9R$ 324,66
10+R$ 319,10

Documentos Técnicos

Especificações

Brand

Legris

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

LF3800

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+110°C

Maximum Operating Pressure

20 bar

Mounting Type

Inline

País de Origem

France

Detalhes do produto

Male Stud

These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.

Threaded Tube-to-Tube & Adaptors - Legris LF3800