Documentos Técnicos
Especificações
Brand
LegrisConnector A
R 1/8 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
LF3800
Angle
90°
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+110°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
No
País de Origem
France
Detalhes do produto
Male Stud Elbow
Threaded Tube-to-Tube & Adaptors - Legris LF3800
R$ 766,24
R$ 766,24 Each (Sem VAT)
1
R$ 766,24
R$ 766,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 766,24 |
5 - 9 | R$ 753,73 |
10+ | R$ 740,80 |
Documentos Técnicos
Especificações
Brand
LegrisConnector A
R 1/8 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
LF3800
Angle
90°
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+110°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
No
País de Origem
France
Detalhes do produto