Documentos Técnicos
Especificações
Brand
LegrisType
Single
Body Material
Stainless Steel
Maximum Working Pressure
40 Bar
Thread Size
1/2in
Thread Standard
G
Detalhes do produto
Parker Legris Non-return Valves - Uni-directional Female x Female, BSP
Legris stainless steel non-return valves allow fluids to pass in one direction whilst blocking flow in the other direction. Robust and extremely compact, they are suitable for use as a safety item in all fluids circuits. They are ideal for use in severe conditions and in aggressive environments. Operation: A stainless steel valve blocks the fluid passage, when the pressure differential is lower than 0.25 bar.
R$ 2.954,56
R$ 2.954,56 Each (Sem VAT)
1
R$ 2.954,56
R$ 2.954,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.954,56 |
5 - 9 | R$ 2.907,10 |
10+ | R$ 2.856,59 |
Documentos Técnicos
Especificações
Brand
LegrisType
Single
Body Material
Stainless Steel
Maximum Working Pressure
40 Bar
Thread Size
1/2in
Thread Standard
G
Detalhes do produto
Parker Legris Non-return Valves - Uni-directional Female x Female, BSP
Legris stainless steel non-return valves allow fluids to pass in one direction whilst blocking flow in the other direction. Robust and extremely compact, they are suitable for use as a safety item in all fluids circuits. They are ideal for use in severe conditions and in aggressive environments. Operation: A stainless steel valve blocks the fluid passage, when the pressure differential is lower than 0.25 bar.