Documentos Técnicos
Especificações
Brand
LegrisConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF6300 LIQUIfit
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+95°C
Maximum Operating Pressure
16 bar
Body Material
Polymer
Standards Met
ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS
País de Origem
France
R$ 1.302,85
R$ 1.302,85 1 Bag of 10 (Sem VAT)
1
R$ 1.302,85
R$ 1.302,85 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LegrisConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF6300 LIQUIfit
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+95°C
Maximum Operating Pressure
16 bar
Body Material
Polymer
Standards Met
ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS
País de Origem
France