Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection

Nº de Estoque RS: 136-9288Marca: LegrisPart Number: 6366 08 10WP2
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Legris

Connector A

Push In 8 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF6300 LIQUIfit

Maximum Operating Pressure

16 bar

Body Material

Polymer

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+95°C

Standards Met

ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 906,74

R$ 906,74 1 Bag of 10 (Sem VAT)

Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection

R$ 906,74

R$ 906,74 1 Bag of 10 (Sem VAT)

Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Legris

Connector A

Push In 8 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF6300 LIQUIfit

Maximum Operating Pressure

16 bar

Body Material

Polymer

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+95°C

Standards Met

ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more