Documentos Técnicos
Especificações
Brand
LegrisType
2 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/4in
Body Material
Brass
Safe for Use With
Water
Handle Type
Lever
Handle Material
Zinc Alloy
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Handle Colour
Black
Maximum Working Pressure bar
40bar
Maximum Working Pressure (bar)
40bar
País de Origem
France
Detalhes do produto
Panel Mountable
Mountable in-line ball valve for closing fluid systems with a simple quarter turn of the handle
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
R$ 1.119,48
R$ 1.119,48 Each (Sem VAT)
1
R$ 1.119,48
R$ 1.119,48 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.119,48 |
5 - 9 | R$ 1.102,90 |
10+ | R$ 1.085,81 |
Documentos Técnicos
Especificações
Brand
LegrisType
2 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/4in
Body Material
Brass
Safe for Use With
Water
Handle Type
Lever
Handle Material
Zinc Alloy
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Handle Colour
Black
Maximum Working Pressure bar
40bar
Maximum Working Pressure (bar)
40bar
País de Origem
France
Detalhes do produto
Panel Mountable
Mountable in-line ball valve for closing fluid systems with a simple quarter turn of the handle
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.