Documentos Técnicos
Especificações
Brand
LegrisType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/4 Male
Tube Outlet Port
8mm
Manufacturer Series
7010
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/4 in
Detalhes do produto
Compact Regulator
A range of compact flow regulators with recessed screw adjustment.
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
R$ 338,45
R$ 338,45 Each (Sem VAT)
1
R$ 338,45
R$ 338,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 338,45 |
5 - 9 | R$ 332,93 |
10+ | R$ 327,35 |
Documentos Técnicos
Especificações
Brand
LegrisType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/4 Male
Tube Outlet Port
8mm
Manufacturer Series
7010
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/4 in
Detalhes do produto
Compact Regulator
A range of compact flow regulators with recessed screw adjustment.
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C