Legris 7776 Series Tube Flow Regulator, 6mm Tube Inlet Port x 6mm Tube Outlet Port

Nº de Estoque RS: 227-5155Marca: LegrisPart Number: 7776 06 00
brand-logo
Ver tudo em Pneumatic Function Fittings

Documentos Técnicos

Especificações

Brand

Legris

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

6mm

Tube Outlet Port

6mm

Manufacturer Series

7776

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Detalhes do produto

Panel Mount Regulator

Suitable for use where direct mounting to cylinder is not possible due to space or function restrictions.

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 627,62

R$ 627,62 Each (Sem VAT)

Legris 7776 Series Tube Flow Regulator, 6mm Tube Inlet Port x 6mm Tube Outlet Port

R$ 627,62

R$ 627,62 Each (Sem VAT)

Legris 7776 Series Tube Flow Regulator, 6mm Tube Inlet Port x 6mm Tube Outlet Port
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 627,62
5 - 9R$ 617,42
10+R$ 606,42
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Legris

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

6mm

Tube Outlet Port

6mm

Manufacturer Series

7776

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Detalhes do produto

Panel Mount Regulator

Suitable for use where direct mounting to cylinder is not possible due to space or function restrictions.

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Você pode estar interessado em