Legris 7880 Series, G 1/4 Male, Threaded-to-Tube Connection Style

Nº de Estoque RS: 724-633Marca: LegrisPart Number: 7880 08 13
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

Legris

Connector A

G 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

7880

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Finish

Nickel Plated

Maximum Operating Pressure

10 bar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Legris 7880 Series, G 1/4 Male, Threaded-to-Tube Connection Style

P.O.A.

Legris 7880 Series, G 1/4 Male, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Legris

Connector A

G 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

7880

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Finish

Nickel Plated

Maximum Operating Pressure

10 bar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more