Legris LF3000 Series Straight Threaded Adaptor, R 1/4 Male to R 1/4 Male, Threaded Connection Style

Documentos Técnicos
Especificações
Brand
LegrisConnector A
R 1/4 Male
Connector B
R 1/4 Male
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Manufacturer Series
LF3000
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
100 bar
Body Material
Brass
Minimum Operating Temperature
-40°C
Detalhes do produto
Nipple Adaptor - Male BSPT
A brass double male adaptor with tapered BSPT threads available in three sizes. Temperature range -20 to +80°C.
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
R$ 604,70
R$ 60,47 Each (In a Pack of 10) (Sem VAT)
10
R$ 604,70
R$ 60,47 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 60,47 | R$ 604,70 |
50 - 90 | R$ 58,90 | R$ 589,00 |
100 - 240 | R$ 58,48 | R$ 584,80 |
250+ | R$ 58,07 | R$ 580,70 |
Documentos Técnicos
Especificações
Brand
LegrisConnector A
R 1/4 Male
Connector B
R 1/4 Male
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Manufacturer Series
LF3000
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
100 bar
Body Material
Brass
Minimum Operating Temperature
-40°C
Detalhes do produto
Nipple Adaptor - Male BSPT
A brass double male adaptor with tapered BSPT threads available in three sizes. Temperature range -20 to +80°C.
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.