LEM CASR Series Current Transformer, 15A Input, 15:1, 5.25 V

Nº de Estoque RS: 666-8191Marca: LEMPart Number: CASR 15-NP
brand-logo
Ver tudo em Transformadores de Corrente

Documentos Técnicos

Especificações

Brand

LEM

Current Ratio

15:1

Series

CASR

Sensor Technology

Closed Loop

Supply Voltage

5.25 V

Input Current

15A

Overall Height

16.5mm

Overall Width

21.91mm

Overall Depth

13.4mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

País de Origem

China

Detalhes do produto

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Standards

EN 50178

Informações de estoque temporariamente indisponíveis.

R$ 293,51

R$ 293,51 Each (Sem VAT)

LEM CASR Series Current Transformer, 15A Input, 15:1, 5.25 V

R$ 293,51

R$ 293,51 Each (Sem VAT)

LEM CASR Series Current Transformer, 15A Input, 15:1, 5.25 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

LEM

Current Ratio

15:1

Series

CASR

Sensor Technology

Closed Loop

Supply Voltage

5.25 V

Input Current

15A

Overall Height

16.5mm

Overall Width

21.91mm

Overall Depth

13.4mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

País de Origem

China

Detalhes do produto

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Standards

EN 50178