Documentos Técnicos
Especificações
Brand
LEMCurrent Ratio
25:1
Series
HO
Sensor Technology
Open Loop
Supply Voltage
4.5 → 5.5 V
Input Current
15A
Output Current
15 A
Overall Height
12mm
Overall Width
12mm
Overall Depth
23.94mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
País de Origem
Bulgaria
Detalhes do produto
HO-NP Series
LEM HO-NP series multi-range current transducers for the electronic measurement of current. The HO-NP series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
R$ 211,25
R$ 211,25 Each (Sem VAT)
1
R$ 211,25
R$ 211,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LEMCurrent Ratio
25:1
Series
HO
Sensor Technology
Open Loop
Supply Voltage
4.5 → 5.5 V
Input Current
15A
Output Current
15 A
Overall Height
12mm
Overall Width
12mm
Overall Depth
23.94mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
País de Origem
Bulgaria
Detalhes do produto
HO-NP Series
LEM HO-NP series multi-range current transducers for the electronic measurement of current. The HO-NP series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.