Documentos Técnicos
Especificações
Brand
LEMCurrent Ratio
2000:1
Bore Size
20.1mm
Series
LF
Sensor Technology
Closed Loop
Supply Voltage
12 → 20 V
Input Current
300A
Output Current
150 mArms
Overall Height
56.5mm
Overall Width
60mm
Overall Depth
26.6mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Distrelec Product Id
17696275
Detalhes do produto
LF - S Series
Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.
R$ 1.849,66
R$ 1.849,66 Each (Sem VAT)
1
R$ 1.849,66
R$ 1.849,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LEMCurrent Ratio
2000:1
Bore Size
20.1mm
Series
LF
Sensor Technology
Closed Loop
Supply Voltage
12 → 20 V
Input Current
300A
Output Current
150 mArms
Overall Height
56.5mm
Overall Width
60mm
Overall Depth
26.6mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
Panel Mount
Distrelec Product Id
17696275
Detalhes do produto
LF - S Series
Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.