Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

LEMAITRE SECURITE SPACE S1P Unisex Black, Grey, Red Stainless Steel Toe Capped Safety Shoes, UK 11.5, EU 47

Nº de Estoque RS: 269-4907Marca: LEMAITRE SECURITEPart Number: SPACS1PNR47
brand-logo
Ver tudo em Safety Shoes

Documentos Técnicos

Especificações

Series

SPACE S1P

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

11.5

Shoe Size US

12.5

Colour

Black, Grey, Red

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Sole Material

PU2D

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Anti-Slip

Yes

País de Origem

India

Informações de estoque temporariamente indisponíveis.

R$ 1.497,58

R$ 1.497,58 1 Pair (Sem VAT)

LEMAITRE SECURITE SPACE S1P Unisex Black, Grey, Red Stainless Steel Toe Capped Safety Shoes, UK 11.5, EU 47

R$ 1.497,58

R$ 1.497,58 1 Pair (Sem VAT)

LEMAITRE SECURITE SPACE S1P Unisex Black, Grey, Red Stainless Steel Toe Capped Safety Shoes, UK 11.5, EU 47
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

SPACE S1P

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

11.5

Shoe Size US

12.5

Colour

Black, Grey, Red

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Sole Material

PU2D

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Anti-Slip

Yes

País de Origem

India