LEMO Circular Connector, 26 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

Nº de Estoque RS: 466-867Marca: LEMOPart Number: CKB.M26.GL.LG
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Lemo

Number Of Contacts

26

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

2.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

350.0 V , 450.0 V

Shell Size

2P

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

País de Origem

Switzerland

Detalhes do produto

2P Series

Redel (Plastic)

Informações de estoque temporariamente indisponíveis.

R$ 1.343,12

R$ 1.343,12 Each (Sem VAT)

LEMO Circular Connector, 26 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

R$ 1.343,12

R$ 1.343,12 Each (Sem VAT)

LEMO Circular Connector, 26 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lemo

Number Of Contacts

26

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

2.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

350.0 V , 450.0 V

Shell Size

2P

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

País de Origem

Switzerland

Detalhes do produto

2P Series

Redel (Plastic)