LEMO, M Positioner

Nº de Estoque RS: 760-0180Marca: LEMOPart Number: DCE.91.070.3MVM
brand-logo

Documentos Técnicos

Especificações

Brand

Lemo

Type

Positioner

Series

M

País de Origem

Switzerland

Detalhes do produto

Lemo M Series Contact Positioners

A range of Lemo M series contact positioners essential when building complete connector assemblies, used in conjunction with the appropriate crimp tool these positioners ensure the contacts are correctly and securely crimped prior to assembly into the relevant Lemo M series connector.

Lemo M series Connectors

Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.

Informações de estoque temporariamente indisponíveis.

R$ 2.606,00

R$ 2.606,00 Each (Sem VAT)

LEMO, M Positioner

R$ 2.606,00

R$ 2.606,00 Each (Sem VAT)

LEMO, M Positioner
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lemo

Type

Positioner

Series

M

País de Origem

Switzerland

Detalhes do produto

Lemo M Series Contact Positioners

A range of Lemo M series contact positioners essential when building complete connector assemblies, used in conjunction with the appropriate crimp tool these positioners ensure the contacts are correctly and securely crimped prior to assembly into the relevant Lemo M series connector.

Lemo M series Connectors

Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.