LEMO Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, 00 B Series

Nº de Estoque RS: 204-8818Marca: LEMOPart Number: EGG.00.304.CLL
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Lemo

Number Of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

4.0A

Series

00 B

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

País de Origem

Switzerland

Detalhes do produto

Chassis Socket

The 00 series of circular connectors from Lemo are suitable for many applications requiring a compact high density connector. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors give a protection index of IP50 as per IEC 60529 standard and offer 360 degree EMC shielding.

Standards

IEC 60512-5, -4, -6, IEC 60529, IEC 60068-1

00 Series Metal

Informações de estoque temporariamente indisponíveis.

R$ 594,12

R$ 594,12 Each (Sem VAT)

LEMO Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, 00 B Series

R$ 594,12

R$ 594,12 Each (Sem VAT)

LEMO Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, 00 B Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 594,12
5 - 9R$ 584,92
10 - 19R$ 575,65
20 - 49R$ 565,60
50+R$ 542,33

Documentos Técnicos

Especificações

Brand

Lemo

Number Of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

4.0A

Series

00 B

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

País de Origem

Switzerland

Detalhes do produto

Chassis Socket

The 00 series of circular connectors from Lemo are suitable for many applications requiring a compact high density connector. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors give a protection index of IP50 as per IEC 60529 standard and offer 360 degree EMC shielding.

Standards

IEC 60512-5, -4, -6, IEC 60529, IEC 60068-1

00 Series Metal