LEMO Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP50, 0B Series

Nº de Estoque RS: 130-5564Marca: LEMOPart Number: EGG.0B.303.CLL
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Lemo

Number Of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

3.0A

Body Orientation

Straight

Series

0B

Shell Size

0

Housing Material

Brass

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-55°C

País de Origem

Switzerland

Detalhes do produto

Chassis Socket and PCB/Chassis Socket

From Lemo, a range of metal circular connectors from the 0B series. The fixed panel mount sockets feature a unique push-pull self-latching mechanism for safe and secure mating. The industrial circular sockets are G coded for higher contact density and prevent contact miss alignment with similar connectors. With 360° shielding for enhanced EMI performance, the 0B series of fixed panel sockets are perfect for applications requiring high accuracy and interference-free signals. Panel and PCB mount sockets mate with cable mount plugs. See typical part number 215-6004 and range for compatible mating parts.

OB Series – Metal

A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Informações de estoque temporariamente indisponíveis.

R$ 388,80

R$ 388,80 Each (Sem VAT)

LEMO Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP50, 0B Series

R$ 388,80

R$ 388,80 Each (Sem VAT)

LEMO Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP50, 0B Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 388,80
5 - 9R$ 382,92
10 - 19R$ 376,90
20 - 49R$ 370,31
50+R$ 354,84

Documentos Técnicos

Especificações

Brand

Lemo

Number Of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

3.0A

Body Orientation

Straight

Series

0B

Shell Size

0

Housing Material

Brass

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-55°C

País de Origem

Switzerland

Detalhes do produto

Chassis Socket and PCB/Chassis Socket

From Lemo, a range of metal circular connectors from the 0B series. The fixed panel mount sockets feature a unique push-pull self-latching mechanism for safe and secure mating. The industrial circular sockets are G coded for higher contact density and prevent contact miss alignment with similar connectors. With 360° shielding for enhanced EMI performance, the 0B series of fixed panel sockets are perfect for applications requiring high accuracy and interference-free signals. Panel and PCB mount sockets mate with cable mount plugs. See typical part number 215-6004 and range for compatible mating parts.

OB Series – Metal

A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.