Documentos Técnicos
Especificações
Brand
LemoNumber Of Contacts
11
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
5.0A
Body Orientation
Straight
Series
Redel P
Voltage Rating
1.1 kV , 800 V
Shell Size
3P
Housing Material
Polymer
Contact Plating
Gold over Copper, Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Bronze
País de Origem
Switzerland
Detalhes do produto
3P Series
Redel (Plastic)
R$ 1.067,82
R$ 1.067,82 Each (Sem VAT)
1
R$ 1.067,82
R$ 1.067,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.067,82 |
5 - 9 | R$ 1.051,72 |
10 - 19 | R$ 1.034,62 |
20 - 49 | R$ 1.016,59 |
50+ | R$ 974,80 |
Documentos Técnicos
Especificações
Brand
LemoNumber Of Contacts
11
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
5.0A
Body Orientation
Straight
Series
Redel P
Voltage Rating
1.1 kV , 800 V
Shell Size
3P
Housing Material
Polymer
Contact Plating
Gold over Copper, Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Bronze
País de Origem
Switzerland
Detalhes do produto