LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP50, 0B Series

Nº de Estoque RS: 173-2427Marca: LEMOPart Number: FGG.0B.304.CLAD42Distrelec Article No.: 30396672
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Lemo

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

7.0A

Series

0B

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Distrelec Product Id

30396672

País de Origem

Switzerland

Detalhes do produto

Lemo Metal Cable Mount Plugs - 0B/1B Series

From Lemo, a range of industrial circular metal connectors from the 0B and 1B series. Designed for cable mounting, the straight plugs feature a unique push-pull self-latching mechanism for safe and secure mating. Compact in design, the industrial circular connectors are G coded for higher contact density and prevent contact miss alignment. With 360° shielding for enhanced EMI performance, the 0B and 1B series of cable connectors are ideal for high accuracy and interference-free data and signals. Cable mount plugs mate with a panel or PCB sockets.

Lemo Push-Pull Self-Latching Connection System

The self-latching system is a simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.

Engaging the system

To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.

Disengaging the system

If the connection needs to be broken, a simple axial pull on the connector’s outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.

Informações de estoque temporariamente indisponíveis.

R$ 804,18

R$ 804,18 Each (Sem VAT)

LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP50, 0B Series

R$ 804,18

R$ 804,18 Each (Sem VAT)

LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP50, 0B Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 804,18
5 - 9R$ 791,98
10 - 19R$ 779,30
20 - 49R$ 765,61
50+R$ 734,06

Documentos Técnicos

Especificações

Brand

Lemo

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

7.0A

Series

0B

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Distrelec Product Id

30396672

País de Origem

Switzerland

Detalhes do produto

Lemo Metal Cable Mount Plugs - 0B/1B Series

From Lemo, a range of industrial circular metal connectors from the 0B and 1B series. Designed for cable mounting, the straight plugs feature a unique push-pull self-latching mechanism for safe and secure mating. Compact in design, the industrial circular connectors are G coded for higher contact density and prevent contact miss alignment. With 360° shielding for enhanced EMI performance, the 0B and 1B series of cable connectors are ideal for high accuracy and interference-free data and signals. Cable mount plugs mate with a panel or PCB sockets.

Lemo Push-Pull Self-Latching Connection System

The self-latching system is a simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.

Engaging the system

To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.

Disengaging the system

If the connection needs to be broken, a simple axial pull on the connector’s outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.