Documentos Técnicos
Especificações
Brand
LemoGrommet Type
Cable Grommet
Minimum Cable Diameter
3.3mm
Maximum Cable Diameter
4.2mm
Material
Brass
Colour
Silver
Series
0B
País de Origem
Switzerland
Detalhes do produto
Lemo Series 0B Strain Relief Boots & Collets
A range of strain relief boots and collets for use with the Lemo 0B series push-pull connectors. The strain relief boots and collets are available in various sizes to suit different cable diameters. See part number 215-6010 for typical connector range.
OB Series – Metal
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
R$ 104,86
R$ 104,86 Each (Sem VAT)
1
R$ 104,86
R$ 104,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 104,86 |
5 - 24 | R$ 98,33 |
25 - 49 | R$ 90,47 |
50+ | R$ 75,06 |
Documentos Técnicos
Especificações
Brand
LemoGrommet Type
Cable Grommet
Minimum Cable Diameter
3.3mm
Maximum Cable Diameter
4.2mm
Material
Brass
Colour
Silver
Series
0B
País de Origem
Switzerland
Detalhes do produto
Lemo Series 0B Strain Relief Boots & Collets
A range of strain relief boots and collets for use with the Lemo 0B series push-pull connectors. The strain relief boots and collets are available in various sizes to suit different cable diameters. See part number 215-6010 for typical connector range.
OB Series – Metal
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.