Documentos Técnicos
Especificações
Brand
LemoNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
4.0A
Series
1B
Body Orientation
Straight
Shell Size
1
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
País de Origem
Switzerland
Detalhes do produto
Cable Plug and Socket
From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.
R$ 845,12
R$ 845,12 Each (Sem VAT)
1
R$ 845,12
R$ 845,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 845,12 |
5 - 9 | R$ 832,37 |
10 - 19 | R$ 818,59 |
20 - 49 | R$ 804,59 |
50+ | R$ 771,41 |
Documentos Técnicos
Especificações
Brand
LemoNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
4.0A
Series
1B
Body Orientation
Straight
Shell Size
1
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
País de Origem
Switzerland
Detalhes do produto
Cable Plug and Socket
From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.