LEMO Straight 50Ω RF Adapter NIM-CAMAC CD/N 549 Socket to NIM-CAMAC CD/N 549 Socket

Nº de Estoque RS: 124-3393Marca: LEMOPart Number: RMA.00.250.CTM
brand-logo
Ver tudo em Coaxial Adapters

Documentos Técnicos

Especificações

Brand

Lemo

Adapter Type A

NIM-CAMAC CD/N 549

Adapter Type B

NIM-CAMAC CD/N 549

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Contact Plating

Gold over Nickel

Length

22mm

Body Plating

Chrome

Contact Material

Bronze

País de Origem

Switzerland

Detalhes do produto

Straight connector for 00 series coaxial connectors

Series 1S and 00

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Informações de estoque temporariamente indisponíveis.

R$ 524,57

R$ 524,57 Each (Sem VAT)

LEMO Straight 50Ω RF Adapter NIM-CAMAC CD/N 549 Socket to NIM-CAMAC CD/N 549 Socket

R$ 524,57

R$ 524,57 Each (Sem VAT)

LEMO Straight 50Ω RF Adapter NIM-CAMAC CD/N 549 Socket to NIM-CAMAC CD/N 549 Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 524,57
10 - 49R$ 506,12
50 - 99R$ 487,69
100 - 249R$ 470,98
250+R$ 453,53

Documentos Técnicos

Especificações

Brand

Lemo

Adapter Type A

NIM-CAMAC CD/N 549

Adapter Type B

NIM-CAMAC CD/N 549

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Contact Plating

Gold over Nickel

Length

22mm

Body Plating

Chrome

Contact Material

Bronze

País de Origem

Switzerland

Detalhes do produto

Straight connector for 00 series coaxial connectors

Series 1S and 00

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.