Documentos Técnicos
Especificações
Brand
LimitorFunctioning Temperature
+130°C
Holding Temperature
+90°C
Maximum Current
5 A
Voltage Rating
250V ac
Lead Orientation
Radial
Series
A-5A-F
Body Height
8mm
Body Length
6.6mm
Body Width
2.6mm
Wire Diameter
0.6mm
Fuse Type
Thermal Cutoff
País de Origem
China
Detalhes do produto
Limitor AUPO Radial Thermal Fuses
The AUPO thermal cut-off is an unresettable thermal protect instrument. Used in household appliances and industry these instruments are perfect for thermal protection. The AUPO thermal fuse comes in an all sealed structure that ensures stability and reliability.
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
R$ 126,00
R$ 25,20 Each (In a Pack of 5) (Sem VAT)
5
R$ 126,00
R$ 25,20 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 120 | R$ 25,20 | R$ 126,00 |
125 - 495 | R$ 24,20 | R$ 121,00 |
500 - 1245 | R$ 22,63 | R$ 113,15 |
1250 - 2495 | R$ 20,98 | R$ 104,90 |
2500+ | R$ 18,43 | R$ 92,15 |
Documentos Técnicos
Especificações
Brand
LimitorFunctioning Temperature
+130°C
Holding Temperature
+90°C
Maximum Current
5 A
Voltage Rating
250V ac
Lead Orientation
Radial
Series
A-5A-F
Body Height
8mm
Body Length
6.6mm
Body Width
2.6mm
Wire Diameter
0.6mm
Fuse Type
Thermal Cutoff
País de Origem
China
Detalhes do produto
Limitor AUPO Radial Thermal Fuses
The AUPO thermal cut-off is an unresettable thermal protect instrument. Used in household appliances and industry these instruments are perfect for thermal protection. The AUPO thermal fuse comes in an all sealed structure that ensures stability and reliability.
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.